surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
LITTELFUSE


LITTELFUSE

903-048

Littelfuse

Nuts Hex Hex 20.6mm 3.68mm Steel 0.625-18

PRICING per each  AVAILABILITY real time   
1-7 :$0.72
8-24 :$0.69
25-49 :$0.62
50-99 :$0.60
100 + :$0.58
252 can ship tomorrow
In our stock 
Ships From: Oakland, CA
RESOURCES
SPECS
Supplier: Littelfuse
Part No: 903-048
RoHS: Unknown
Type: Hex
Body Thickness: 3.68 mm
Head Diameter: N/R
Width Across Flats: 20.6 mm
Head Type: Hex
Material: Steel
Finish: N/A
Thread Size: 0.625-18
Customers Who Bought 903-048 Also Bought
DESCRIPTION
Nuts Hex Hex 20.6mm 3.68mm Steel 0.625-18
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
COO: US
DID YOU KNOW?