60R375 by LITTELFUSE
Image is representational - see manufacturer’s specifications
LITTELFUSE

60R375

Littelfuse

PTC Resettable Fuse 3.75A(hold) 7.5A(trip) 60VDC 40A 3.2W 24s 0.03Ohm Radial 28.45 X 3.1mm Bulk

PRICING per each  AVAILABILITY real time   
1-9 :$2.81
10-24 :$2.67
25-49 :$2.52
50-99 :$2.37
100-249 :$2.27
250-499 :$2.10
500 + :$1.95
212 can ship today
In our stock 
In Stock quantities placed in the next
10 hour(s) 51 minute(s) ship today!
RESOURCES
SPECS
Supplier: Littelfuse
Part No: 60R375
RoHS: Yes
Package/Case: N/A
Maximum Voltage Rating: 60 VDC
Family: 60R
Number of Terminals: 2
Packaging: Bulk
Maximum Current Rating: 40 A
Terminal Pitch: 10.16(Typ) mm
Mounting: Through Hole
Lead Diameter: N/A
Operating Temperature: -40 to 85 °C
Dimension: 3.1(Max) x 28.45(Max) mm
Typical Power Dissipation: 3.2(Max) W
Wire Form: Inside Crimp Standoff
Minimum Initial Resistance: 0.03 Ohm
Seated Plane Height: 33.53(Max) mm
Maximum Trip Time: 24@18.75A s
Maximum Post Trip Resistance: 0.08 Ohm
Hold Current: 3.75 A
Applications: N/A
Trip Current: 7.5 A
Maximum Initial Resistance: N/A
Customers Who Bought 60R375 Also Bought
DESCRIPTION
PTC Resettable Fuse 3.75A(hold) 7.5A(trip) 60VDC 40A 3.2W 24s 0.03Ohm Radial 28.45 X 3.1mm Bulk