surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
498050 by LITTELFUSE
Image is representational - see manufacturer’s specifications
LITTELFUSE

498050

Littelfuse

Fuse Blade Slow Blow Acting 50A 32V Bolt Threaded Stud 12 X 16mm Glass Filled Thermoplastic

PRICING per each  AVAILABILITY real time   
1 + :$8.43
58 can ship Monday
In our stock 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Littelfuse
Part No: 498050
RoHS: Unknown
Type: Blade
Maximum AC Voltage Rating: N/A
Maximum DC Voltage Rating: 32 V
Fuse Material: Glass Filled Thermoplastic
Packaging: N/A
Screening Level: N/A
Current Rating: 50 A
Maximum Power Dissipation: N/A
Acting: Slow Blow
Operating Temperature: -40 to 125 °C
Fuse Size: 12 X 16mm
Customers Who Bought 498050 Also Bought
DESCRIPTION
Fuse Blade Slow Blow Acting 50A 32V Bolt Threaded Stud 12 X 16mm Glass Filled Thermoplastic
PART CLASSIFICATION DATA
ECCN: EAR99
DID YOU KNOW?