481010 LITTELFUSE | Fuses
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
481010 by LITTELFUSE
Image is representational - see manufacturer’s specifications
LITTELFUSE

481010

Littelfuse

Fuse Alarm Indicating 10A 125V Holder 17.8 X 8 X 19.6mm Polyphenylene Sulfide

PRICING per each  AVAILABILITY Updated Today   
1-24 :$2.88
25-49 :$2.73
50-99 :$2.33
100-249 :$1.97
250-499 :$1.92
500-999 :$1.62
1,000-2,499 :$1.44
2,500 + :$1.36
1234 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
In Stock quantities placed in the next
1 hour(s) 36 minute(s) ship today!
RESOURCES
SPECS
Supplier: Littelfuse
Part No: 481010
RoHS: Unknown
Type: Alarm Indicating
Maximum AC Voltage Rating: 125 V
Maximum DC Voltage Rating: 125 V
Fuse Material: Polyphenylene Sulfide
Packaging: N/A
Screening Level: N/A
Current Rating: 10 A
Maximum Power Dissipation: N/A
Acting: N/A
Operating Temperature: -55 to 90 °C
Fuse Size: 17.8 X 8 X 19.6 mm
Customers Who Bought 481010 Also Bought
DESCRIPTION
Fuse Alarm Indicating 10A 125V Holder 17.8 X 8 X 19.6mm Polyphenylene Sulfide
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536100040
ECCN: EAR99