surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
473003 by LITTELFUSE
Image is representational - see manufacturer’s specifications
LITTELFUSE

473003

Littelfuse

Fuse Subminiature Slow Blow Acting 3A 125V Axial 3.175 X 7.11mm Epoxy Coated

PRICING per each  AVAILABILITY real time   
1-24 :$1.41
25-49 :$1.34
50-99 :$1.28
100 + :$1.22
73 can ship tomorrow
In our stock 
RESOURCES
SPECS
Supplier: Littelfuse
Part No: 473003
RoHS: Yes
Type: Subminiature
Maximum AC Voltage Rating: 125 V
Maximum DC Voltage Rating: 125 V
Fuse Material: Epoxy Coated
Packaging: N/A
Screening Level: N/A
Current Rating: 3 A
Maximum Power Dissipation: N/A
Acting: Slow Blow
Operating Temperature: -55 to 125 °C
Fuse Size: 3.175 X 7.11 mm
Customers Who Bought 473003 Also Bought
DESCRIPTION
Fuse Subminiature Slow Blow Acting 3A 125V Axial 3.175 X 7.11mm Epoxy Coated
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
DID YOU KNOW?