surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
451.250 by LITTELFUSE
Image is representational - see manufacturer’s specifications
LITTELFUSE

451.250

Littelfuse

Fuse 0.25A 125V Very Fast Acting 2-Pin

PRICING per each  AVAILABILITY real time   
1-24 :$1.40
25-49 :$1.31
50-99 :$1.22
100-249 :$1.16
250 + :$1.14
168 can ship tomorrow
In our stock 
Ships From: Oakland, CA
RESOURCES
SPECS
Supplier: Littelfuse
Part No: 451.250
RoHS: Unknown
Type: Chip
Maximum AC Voltage Rating: 125 V
Maximum DC Voltage Rating: 125 V
Fuse Material: Ceramic
Packaging: N/A
Screening Level: N/A
Current Rating: 0.25 A
Maximum Power Dissipation: N/A
Acting: Very Fast
Operating Temperature: -55 to 125 °C
Fuse Size: 6.1 X 2.69 mm
Customers Who Bought 451.250 Also Bought
DESCRIPTION
Fuse 0.25A 125V Very Fast Acting 2-Pin
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
DID YOU KNOW?