surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
40107-5 by LITTELFUSE
Image is representational - see manufacturer’s specifications
LITTELFUSE

40107-5

Littelfuse

Fuse Alarm Indicating Fast Acting 0.75A 125V Holder Wire 19.56 X 14.73mm

PRICING per each  AVAILABILITY real time   
1-9 :$2.98
10-24 :$2.71
25 + :$2.53
Request Quote
71 can ship Monday
In our stock 
Ships From: Miami, FL
RESOURCES
SPECS
Supplier: Littelfuse
Part No: 40107-5
RoHS: Unknown
Type: Alarm Indicating
Maximum AC Voltage Rating: 125 V
Maximum DC Voltage Rating: 60 V
Fuse Material: N/A
Packaging: N/A
Screening Level: N/A
Current Rating: 0.75 A
Maximum Power Dissipation: N/A
Acting: Fast
Operating Temperature: N/A
Fuse Size: 19.56 X 14.73mm
Customers Who Bought 40107-5 Also Bought
DESCRIPTION
Fuse Alarm Indicating Fast Acting 0.75A 125V Holder Wire 19.56 X 14.73mm
PART CLASSIFICATION DATA
ECCN: EAR99
DID YOU KNOW?