390.100 LITTELFUSE | Fuses
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
390.100 by LITTELFUSE
Image is representational - see manufacturer’s specifications
LITTELFUSE

390.100

Littelfuse

Fuse 0.1A 250V Slow Blow Acting 2-Pin

PRICING per each  AVAILABILITY Updated Today   
1-24 :$5.96
25-49 :$5.65
50-99 :$5.36
100-249 :$5.05
250-499 :$4.77
500 + :$4.46
25 Ships 10/24/2017
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
Ships From: Miami, FL
In Stock quantities placed in the next
11 hour(s) 5 minute(s) ship today!
RESOURCES
SPECS
Supplier: Littelfuse
Part No: 390.100
RoHS: Unknown
Type: Miniature
Maximum AC Voltage Rating: 250 V
Maximum DC Voltage Rating: N/A
Fuse Material: Ceramic
Packaging: N/A
Screening Level: N/A
Current Rating: 0.1 A
Maximum Power Dissipation: N/A
Acting: Slow Blow
Operating Temperature: -55 to 125 °C
Fuse Size: 6.3 X 32 mm
Customers Who Bought 390.100 Also Bought
DESCRIPTION
Fuse 0.1A 250V Slow Blow Acting 2-Pin
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.