surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
359011 by LITTELFUSE
Image is representational - see manufacturer’s specifications
LITTELFUSE

359011

Littelfuse

Fuse Block 30A 250VDC/500VAC Lug Screw Mount

PRICING per each  AVAILABILITY real time   
1-9 :$70.39
10-24 :$66.89
25-49 :$63.38
50-99 :$59.84
100-249 :$56.32
250-499 :$52.82
500 + :$49.28
10 can ship today
In our stock 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
56 minute(s) 42 second(s) ship today!
RESOURCES
SPECS
Supplier: Littelfuse
Part No: 359011
RoHS: Unknown
Type: Fuse Block
Voltage Rating: 250VDC,500VAC
Packaging: N/A
Screening Level: N/A
Current Rating: 30 A
Mounting: Screw Mount
Operating Temperature: N/A
Fuse Size: 6.3 X 32 mm
Body Material: Phenolic
Termination Type: Lug
Customers Who Bought 359011 Also Bought
DESCRIPTION
Fuse Block 30A 250VDC/500VAC Lug Screw Mount
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
ECCN: EAR99
DID YOU KNOW?