surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
356005 by LITTELFUSE
Image is representational - see manufacturer’s specifications
LITTELFUSE

356005

Littelfuse

Fuse Block 20A 300V Lug Screw Mount

PRICING per each  AVAILABILITY real time   
1-9 :$23.76
10-24 :$22.56
25-49 :$21.40
50-99 :$20.20
100-249 :$19.02
250-499 :$17.83
500 + :$16.64
5 can ship tomorrow
In our stock 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Littelfuse
Part No: 356005
RoHS: Unknown
Type: Fuse Block
Voltage Rating: 300V
Packaging: N/A
Screening Level: N/A
Current Rating: 20A
Mounting: Screw Mount
Operating Temperature: N/A
Fuse Size: 6.3 X 32mm
Body Material: N/A
Termination Type: Lug
Customers Who Bought 356005 Also Bought
DESCRIPTION
Fuse Block 20A 300V Lug Screw Mount
PART CLASSIFICATION DATA
ECCN: EAR99
DID YOU KNOW?