344250 LITTELFUSE | Fuse Accessories
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
344250 by LITTELFUSE
Image is representational - see manufacturer’s specifications
LITTELFUSE

344250

Littelfuse

Fuse Holder 20A 250V Solder Lug Panel Mount

PRICING per each  AVAILABILITY Updated Today   
1-24 :$16.58
25-49 :$15.83
50-99 :$14.32
100-249 :$12.06
250-499 :$11.31
500-999 :$10.17
1,000 + :$9.80
356 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
In Stock quantities placed in the next
11 hour(s) 12 minute(s) ship today!
RESOURCES
SPECS
Supplier: Littelfuse
Part No: 344250
RoHS: Unknown
Type: Fuse Holder
Voltage Rating: 250 V
Packaging: N/A
Screening Level: N/A
Current Rating: 20 A
Mounting: Panel Mount
Operating Temperature: -40 to 85 °C
Fuse Size: 6.3 X 32 mm
Body Material: Thermoplastic
Termination Type: Solder
Customers Who Bought 344250 Also Bought
DESCRIPTION
Fuse Holder 20A 250V Solder Lug Panel Mount
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
ECCN: EAR99