surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
LITTELFUSE


LITTELFUSE

342048

Littelfuse

Fuse Holder 20A 250V Quick Connect Panel Mount

PRICING per each  AVAILABILITY real time   
1-4 :$4.30
5-24 :$2.79
25-49 :$2.59
50-99 :$2.37
100-249 :$2.22
250-999 :$2.14
1,000-2,499 :$2.00
2,500 + :$1.86
Request Quote
12 can ship today
In our stock 
Ships From: Oakland, CA
In Stock quantities placed in the next
10 hour(s) 7 minute(s) ship today!
SPECS
Supplier: Littelfuse
Part No: 342048
RoHS: Unknown
Customers Who Bought 342048 Also Bought