surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
32601.6 by LITTELFUSE
Image is representational - see manufacturer’s specifications
LITTELFUSE

32601.6

Littelfuse

Fuse 1.6A 250V Slow Blow Acting 2-Pin

PRICING per each  AVAILABILITY real time   
1-9 :$2.78
10-49 :$2.65
50-99 :$2.50
100-249 :$2.37
250-499 :$2.22
500 + :$2.09
Request Quote
9 can ship Monday
In our stock 
Ships From: Oakland, CA
RESOURCES
SPECS
Supplier: Littelfuse
Part No: 32601.6
RoHS: Unknown
Type: Miniature
Maximum AC Voltage Rating: 250 V
Maximum DC Voltage Rating: 125 V
Fuse Material: Ceramic
Packaging: N/A
Screening Level: N/A
Current Rating: 1.6 A
Maximum Power Dissipation: N/A
Acting: Slow Blow
Operating Temperature: -55 to 125 °C
Fuse Size: 6.3 X 32mm
Customers Who Bought 32601.6 Also Bought
DESCRIPTION
Fuse 1.6A 250V Slow Blow Acting 2-Pin
PART CLASSIFICATION DATA
HTS: 8536100040
ECCN: EAR99
DID YOU KNOW?