326007 LITTELFUSE | Fuses
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
326007 by LITTELFUSE
Image is representational - see manufacturer’s specifications
LITTELFUSE

326007

Littelfuse

Fuse 7A 250V Slow Blow Acting 2-Pin

PRICING per each  AVAILABILITY Updated Today   
1-9 :$3.15
10-49 :$3.00
50-99 :$2.84
100-249 :$2.69
250-499 :$2.52
500 + :$2.37
134 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
Ships From: Oakland, CA
In Stock quantities placed in the next
1 hour(s) 40 minute(s) ship today!
RESOURCES
SPECS
Supplier: Littelfuse
Part No: 326007
RoHS: Unknown
Type: Miniature
Maximum AC Voltage Rating: 250 V
Maximum DC Voltage Rating: N/A
Fuse Material: Ceramic
Packaging: N/A
Screening Level: N/A
Current Rating: 7 A
Maximum Power Dissipation: N/A
Acting: Slow Blow
Operating Temperature: -55 to 125 °C
Fuse Size: 6.3 X 32 mm
Customers Who Bought 326007 Also Bought
DESCRIPTION
Fuse 7A 250V Slow Blow Acting 2-Pin
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
ECCN: EAR99