surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
325.600 by LITTELFUSE
Image is representational - see manufacturer’s specifications
LITTELFUSE

325.600

Littelfuse

Fuse Miniature Slow Blow Acting 0.6A 250V Axial 6.99 X 32.39mm Ceramic

PRICING per each  AVAILABILITY real time   
1-49 :$4.41
50-99 :$4.20
100-249 :$3.96
250 + :$3.74
100 can ship today
In our stock 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
10 hour(s) 21 minute(s) ship today!
RESOURCES
SPECS
Supplier: Littelfuse
Part No: 325.600
RoHS: Unknown
Type: Miniature
Maximum AC Voltage Rating: 250 V
Maximum DC Voltage Rating: N/A
Fuse Material: Ceramic
Packaging: N/A
Screening Level: N/A
Current Rating: 0.6 A
Maximum Power Dissipation: N/A
Acting: Slow Blow
Operating Temperature: N/A
Fuse Size: 6.99 X 32.39mm
Customers Who Bought 325.600 Also Bought
DESCRIPTION
Fuse Miniature Slow Blow Acting 0.6A 250V Axial 6.99 X 32.39mm Ceramic
DID YOU KNOW?