surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
325.031 by LITTELFUSE
Image is representational - see manufacturer’s specifications
LITTELFUSE

325.031

Littelfuse

Fuse 0.031A 250V Slow Blow Acting 2-Pin

PRICING per each  AVAILABILITY real time   
1-9 :$5.02
10-24 :$4.78
25-49 :$4.52
50-99 :$4.27
100-249 :$4.01
250-499 :$3.77
500 + :$3.51
Request Quote
100 can ship today
In our stock 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
15 hour(s) 22 minute(s) ship today!
RESOURCES
SPECS
Supplier: Littelfuse
Part No: 325.031
RoHS: Unknown
Type: Miniature
Maximum AC Voltage Rating: 250 V
Maximum DC Voltage Rating: N/A
Fuse Material: Ceramic
Packaging: N/A
Screening Level: N/A
Current Rating: 0.031 A
Maximum Power Dissipation: N/A
Acting: Slow Blow
Operating Temperature: -55 to 125 °C
Fuse Size: 6.3 X 32mm
Customers Who Bought 325.031 Also Bought
DESCRIPTION
Fuse 0.031A 250V Slow Blow Acting 2-Pin
PART CLASSIFICATION DATA
ECCN: EAR99
DID YOU KNOW?