surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
324.500 by LITTELFUSE
Image is representational - see manufacturer’s specifications
LITTELFUSE

324.500

Littelfuse

Fuse Miniature Fast Acting 0.5A 250V Axial 6.99 X 32.72mm Ceramic

PRICING per each  AVAILABILITY real time   
1-9 :$3.52
10-24 :$3.36
25-49 :$3.17
50-99 :$3.00
100-249 :$2.82
250-499 :$2.65
500 + :$2.46
Request Quote
20 can ship Monday
In our stock 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Littelfuse
Part No: 324.500
RoHS: Unknown
Type: Miniature
Maximum AC Voltage Rating: 250 V
Maximum DC Voltage Rating: N/A
Fuse Material: Ceramic
Packaging: N/A
Screening Level: N/A
Current Rating: 0.5 A
Maximum Power Dissipation: N/A
Acting: Fast
Operating Temperature: N/A
Fuse Size: 6.99 X 32.72mm
Customers Who Bought 324.500 Also Bought
DESCRIPTION
Fuse Miniature Fast Acting 0.5A 250V Axial 6.99 X 32.72mm Ceramic
DID YOU KNOW?