surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
322002 by LITTELFUSE
Image is representational - see manufacturer’s specifications
LITTELFUSE

322002

Littelfuse

Fuse Miniature Very Fast Acting 2A 250V Holder Cartridge 6.3 X 32mm Ceramic

PRICING per each  AVAILABILITY real time   
1-9 :$5.84
10-24 :$5.56
25-49 :$5.26
50-99 :$4.98
100-249 :$4.68
250-499 :$4.38
500 + :$4.08
948 can ship tomorrow
In our stock 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Littelfuse
Part No: 322002
RoHS: Unknown
Type: Miniature
Maximum AC Voltage Rating: 250 V
Maximum DC Voltage Rating: 125 V
Fuse Material: Ceramic
Packaging: N/A
Screening Level: N/A
Current Rating: 2 A
Maximum Power Dissipation: N/A
Acting: Very Fast
Operating Temperature: -55 to 125 °C
Fuse Size: 6.3 X 32mm
Customers Who Bought 322002 Also Bought
DESCRIPTION
Fuse Miniature Very Fast Acting 2A 250V Holder Cartridge 6.3 X 32mm Ceramic
PART CLASSIFICATION DATA
HTS: 8536100040
ECCN: EAR99
DID YOU KNOW?