surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
314012 by LITTELFUSE
Image is representational - see manufacturer’s specifications
LITTELFUSE

314012

Littelfuse

Fuse Miniature Fast Acting 12A 250V Holder Cartridge 6.3 X 32mm Ceramic

PRICING per each  AVAILABILITY real time   
1-9 :$1.65
10-24 :$1.59
25-49 :$1.50
50-99 :$1.41
100-249 :$1.32
250 + :$1.25
Request Quote
2,024 can ship Monday
In our stock 
RESOURCES
SPECS
Supplier: Littelfuse
Part No: 314012
RoHS: Unknown
Type: Miniature
Maximum AC Voltage Rating: 250 V
Maximum DC Voltage Rating: N/A
Fuse Material: Ceramic
Packaging: N/A
Screening Level: N/A
Current Rating: 12 A
Maximum Power Dissipation: N/A
Acting: Fast
Operating Temperature: N/A
Fuse Size: 6.3 X 32mm
Customers Who Bought 314012 Also Bought
DESCRIPTION
Fuse Miniature Fast Acting 12A 250V Holder Cartridge 6.3 X 32mm Ceramic
PART CLASSIFICATION DATA
ECCN: EAR99
DID YOU KNOW?