313.400 LITTELFUSE | Fuses
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
313.400 by LITTELFUSE
Image is representational - see manufacturer’s specifications
LITTELFUSE

313.400

Littelfuse

Fuse Miniature Slow Blow Acting 0.4A 250V Holder Cartridge 6.3 X 32mm Glass

PRICING per each  AVAILABILITY Updated Today   
1-99 :$2.19
100-499 :$1.13
500-999 :$1.00
1,000-4,999 :$0.86
5,000 + :$0.77
530 Ships 10/23/2017
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
In Stock quantities placed in the next
8 hour(s) 33 minute(s) ship today!
RESOURCES
SPECS
Supplier: Littelfuse
Part No: 313.400
RoHS: No
Type: Miniature
Maximum AC Voltage Rating: 250 V
Maximum DC Voltage Rating: N/A
Fuse Material: Glass
Packaging: N/A
Screening Level: N/A
Current Rating: 0.4 A
Maximum Power Dissipation: N/A
Acting: Slow Blow
Operating Temperature: -55 to 125 °C
Fuse Size: 6.3 X 32 mm
Customers Who Bought 313.400 Also Bought
DESCRIPTION
Fuse Miniature Slow Blow Acting 0.4A 250V Holder Cartridge 6.3 X 32mm Glass
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.