312.750 LITTELFUSE | Fuses
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
312.750 by LITTELFUSE
Image is representational - see manufacturer’s specifications
LITTELFUSE

312.750

Littelfuse

Fuse Miniature Fast Acting 0.75A 250V Holder Cartridge 6.3 X 32mm Glass

PRICING per each  AVAILABILITY Updated Today   
1-99 :$0.97
100-499 :$0.50
500-999 :$0.45
1,000-4,999 :$0.40
5,000 + :$0.33
29 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
In Stock quantities placed in the next
14 hour(s) 45 minute(s) ship today!
RESOURCES
SPECS
Supplier: Littelfuse
Part No: 312.750
RoHS: No
Type: Miniature
Maximum AC Voltage Rating: 250 V
Maximum DC Voltage Rating: N/A
Fuse Material: Glass
Packaging: N/A
Screening Level: N/A
Current Rating: 0.75 A
Maximum Power Dissipation: N/A
Acting: Fast
Operating Temperature: N/A
Fuse Size: 6.3 X 32 mm
Customers Who Bought 312.750 Also Bought
DESCRIPTION
Fuse Miniature Fast Acting 0.75A 250V Holder Cartridge 6.3 X 32mm Glass
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.