surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
312030 by LITTELFUSE
Image is representational - see manufacturer’s specifications
LITTELFUSE

312030

Littelfuse

Fuse Miniature Fast Acting 30A 32V Holder Cartridge 6.3 X 32mm Glass

PRICING per each  AVAILABILITY real time   
1-24 :$0.63
25-49 :$0.58
50-99 :$0.51
100-249 :$0.45
250-499 :$0.40
500-999 :$0.32
1,000 + :$0.29
Request Quote
47 can ship Monday
In our stock 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Littelfuse
Part No: 312030
RoHS: Unknown
Type: Miniature
Maximum AC Voltage Rating: 32 V
Maximum DC Voltage Rating: N/A
Fuse Material: Glass
Packaging: N/A
Screening Level: N/A
Current Rating: 30 A
Maximum Power Dissipation: N/A
Acting: Fast
Operating Temperature: -55 to 125 °C
Fuse Size: 6.3 X 32mm
Customers Who Bought 312030 Also Bought
DESCRIPTION
Fuse Miniature Fast Acting 30A 32V Holder Cartridge 6.3 X 32mm Glass
PART CLASSIFICATION DATA
ECCN: EAR99
DID YOU KNOW?