surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
307006 by LITTELFUSE
Image is representational - see manufacturer’s specifications
LITTELFUSE

307006

Littelfuse

Fuse Miniature Fast Acting 6A 32V Holder Cartridge 6.3 X 19.05mm

PRICING per each  AVAILABILITY real time   
1-24 :$3.15
25-49 :$3.00
50-99 :$2.84
100-249 :$2.69
250-499 :$2.52
500 + :$2.37
Request Quote
594 can ship Monday
In our stock 
RESOURCES
SPECS
Supplier: Littelfuse
Part No: 307006
RoHS: Unknown
Type: Miniature
Maximum AC Voltage Rating: 32 V
Maximum DC Voltage Rating: N/A
Fuse Material: N/A
Packaging: N/A
Screening Level: N/A
Current Rating: 6 A
Maximum Power Dissipation: N/A
Acting: Fast
Operating Temperature: N/A
Fuse Size: 6.3 X 19.05mm
Customers Who Bought 307006 Also Bought
DESCRIPTION
Fuse Miniature Fast Acting 6A 32V Holder Cartridge 6.3 X 19.05mm
PART CLASSIFICATION DATA
ECCN: EAR99
DID YOU KNOW?