surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
286377 by LITTELFUSE
Image is representational - see manufacturer’s specifications
LITTELFUSE

286377

Littelfuse

Fuse Holder 10A 250VDC/250VAC Quick Connect Snap-In

PRICING per each  AVAILABILITY real time   
1-4 :$4.54
5-24 :$2.31
25-49 :$2.15
50-99 :$1.97
100-249 :$1.85
250 + :$1.78
Request Quote
42 can ship today
In our stock 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
15 hour(s) 11 minute(s) ship today!
RESOURCES
SPECS
Supplier: Littelfuse
Part No: 286377
RoHS: Unknown
Type: Fuse Holder
Voltage Rating: 250VDC,250VAC
Packaging: N/A
Screening Level: N/A
Current Rating: 10A
Mounting: Snap-In
Operating Temperature: -40 to 85 °C
Fuse Size: 5 X 15mm
Body Material: Thermoplastic
Termination Type: Quick Connect
Customers Who Bought 286377 Also Bought
DESCRIPTION
Fuse Holder 10A 250VDC/250VAC Quick Connect Snap-In
PART CLASSIFICATION DATA
ECCN: EAR99
DID YOU KNOW?