surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
273.031 by LITTELFUSE
Image is representational - see manufacturer’s specifications
LITTELFUSE

273.031

Littelfuse

Fuse Subminiature Very Fast Acting 0.031A 125V Radial 6 X 8mm

PRICING per each  AVAILABILITY real time   
1-9 :$23.81
10-49 :$20.97
50-99 :$18.14
100-249 :$17.00
250-499 :$15.87
500-999 :$14.74
1,000 + :$14.17
7 can ship today
In our stock 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
1 hour(s) 28 minute(s) ship today!
RESOURCES
SPECS
Supplier: Littelfuse
Part No: 273.031
RoHS: Unknown
Type: Subminiature
Maximum AC Voltage Rating: 125 V
Maximum DC Voltage Rating: 125 V
Fuse Material: N/A
Packaging: N/A
Screening Level: N/A
Current Rating: 0.031 A
Maximum Power Dissipation: N/A
Acting: Very Fast
Operating Temperature: -55 to 85 °C
Fuse Size: 6 X 8mm
Customers Who Bought 273.031 Also Bought
DESCRIPTION
Fuse Subminiature Very Fast Acting 0.031A 125V Radial 6 X 8mm
PART CLASSIFICATION DATA
ECCN: EAR99
DID YOU KNOW?