surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
272001 by LITTELFUSE
Image is representational - see manufacturer’s specifications
LITTELFUSE

272001

Littelfuse

Fuse Subminiature Very Fast Acting 1A 125V Radial 6 X 8mm

PRICING per each  AVAILABILITY real time   
1-24 :$7.10
25-49 :$6.28
50-99 :$5.46
100-249 :$4.65
250-499 :$4.37
500-999 :$3.83
1,000-2,499 :$3.69
2,500 + :$3.42
57 can ship Monday
In our stock 
12 views in the last month Popularity 
RESOURCES
SPECS
Supplier: Littelfuse
Part No: 272001
RoHS: Unknown
Type: Subminiature
Maximum AC Voltage Rating: 125 V
Maximum DC Voltage Rating: 125 V
Fuse Material: N/A
Packaging: N/A
Screening Level: N/A
Current Rating: 1 A
Maximum Power Dissipation: N/A
Acting: Very Fast
Operating Temperature: -55 to 125 °C
Fuse Size: 6 X 8 mm
Customers Who Bought 272001 Also Bought
DESCRIPTION
Fuse Subminiature Very Fast Acting 1A 125V Radial 6 X 8mm
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
ECCN: EAR99
DID YOU KNOW?