surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
256.375 by LITTELFUSE
Image is representational - see manufacturer’s specifications
LITTELFUSE

256.375

Littelfuse

Fuse Subminiature Fast Acting 0.375A 125V Radial 2.41 X 7.11mm

PRICING per each  AVAILABILITY real time   
1-49 :$3.09
50-99 :$2.95
100-249 :$2.81
250 + :$2.60
30 can ship today
In our stock 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
2 hour(s) 9 minute(s) ship today!
RESOURCES
SPECS
Supplier: Littelfuse
Part No: 256.375
RoHS: Unknown
Type: Subminiature
Maximum AC Voltage Rating: 125 V
Maximum DC Voltage Rating: N/A
Fuse Material: N/A
Packaging: N/A
Screening Level: N/A
Current Rating: 0.375 A
Maximum Power Dissipation: N/A
Acting: Fast
Operating Temperature: N/A
Fuse Size: 2.41 X 7.11mm
Customers Who Bought 256.375 Also Bought
DESCRIPTION
Fuse Subminiature Fast Acting 0.375A 125V Radial 2.41 X 7.11mm
PART CLASSIFICATION DATA
ECCN: EAR99
DID YOU KNOW?