256.062 LITTELFUSE | Fuses
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
256.062 by LITTELFUSE
Image is representational - see manufacturer’s specifications
LITTELFUSE

256.062

Littelfuse

Fuse Subminiature Fast Acting 0.062A 125V Radial 2.41 X 7.11mm

PRICING per each  AVAILABILITY Updated Today   
1-49 :$3.40
50-99 :$3.23
100-249 :$3.07
250 + :$2.90
872 can ship Monday
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Littelfuse
Part No: 256.062
RoHS: Unknown
Type: Subminiature
Maximum AC Voltage Rating: 125 V
Maximum DC Voltage Rating: N/A
Fuse Material: N/A
Packaging: N/A
Screening Level: N/A
Current Rating: 0.062 A
Maximum Power Dissipation: N/A
Acting: Fast
Operating Temperature: N/A
Fuse Size: 2.41 X 7.11 mm
Customers Who Bought 256.062 Also Bought
DESCRIPTION
Fuse Subminiature Fast Acting 0.062A 125V Radial 2.41 X 7.11mm
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
ECCN: EAR99