surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
25102.5 by LITTELFUSE
Image is representational - see manufacturer’s specifications
LITTELFUSE

25102.5

Littelfuse

Fuse Subminiature Very Fast Acting 2.5A 125V Axial 2.8 X 7.11mm Epoxy Coated

PRICING per each  AVAILABILITY real time   
1-99 :$1.76
100-499 :$0.71
500-999 :$0.61
1,000-4,999 :$0.61
5,000 + :$0.56
Request Quote
1,280 can ship Monday
In our stock 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Littelfuse
Part No: 25102.5
RoHS: Unknown
Type: Subminiature
Maximum AC Voltage Rating: 125 V
Maximum DC Voltage Rating: N/A
Fuse Material: Epoxy Coated
Packaging: N/A
Screening Level: N/A
Current Rating: 2.5 A
Maximum Power Dissipation: N/A
Acting: Very Fast
Operating Temperature: -55 to 125 °C
Fuse Size: 2.8 X 7.11mm
Customers Who Bought 25102.5 Also Bought
DESCRIPTION
Fuse Subminiature Very Fast Acting 2.5A 125V Axial 2.8 X 7.11mm Epoxy Coated
PART CLASSIFICATION DATA
ECCN: EAR99
DID YOU KNOW?