surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
251005 by LITTELFUSE
Image is representational - see manufacturer’s specifications
LITTELFUSE

251005

Littelfuse

Fuse Subminiature Very Fast Acting 5A 125V Axial 2.8 X 7.11mm Epoxy Coated

PRICING per each  AVAILABILITY real time   
1-24 :$0.30
25-49 :$0.27
50-99 :$0.25
100-199 :$0.24
200 + :$0.23
Request Quote
1 can ship Monday
In our stock 
Ships From: Miami, FL
RESOURCES
SPECS
Supplier: Littelfuse
Part No: 251005
RoHS: Unknown
Type: Subminiature
Maximum AC Voltage Rating: 125 V
Maximum DC Voltage Rating: N/A
Fuse Material: Epoxy Coated
Packaging: N/A
Screening Level: N/A
Current Rating: 5 A
Maximum Power Dissipation: N/A
Acting: Very Fast
Operating Temperature: -55 to 125 °C
Dimension: 7.11 x 2.8(Max)mm
Fuse Size: 2.8 X 7.11mm
Customers Who Bought 251005 Also Bought
DESCRIPTION
Fuse Subminiature Very Fast Acting 5A 125V Axial 2.8 X 7.11mm Epoxy Coated
PART CLASSIFICATION DATA
ECCN: EAR99
DID YOU KNOW?