251001 LITTELFUSE | Fuses
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
251001 by LITTELFUSE
Image is representational - see manufacturer’s specifications
LITTELFUSE

251001

Littelfuse

Fuse Subminiature Very Fast Acting 1A 125V Axial 2.8 X 7.11mm Epoxy Coated

PRICING per each  AVAILABILITY Updated Today   
1-9 :$1.51
10-24 :$1.44
25-49 :$1.28
50-99 :$1.17
100-249 :$1.09
250-499 :$1.04
500 + :$0.98
720 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
In Stock quantities placed in the next
2 hour(s) 30 minute(s) ship today!
RESOURCES
SPECS
Supplier: Littelfuse
Part No: 251001
RoHS: Yes
Type: Subminiature
Maximum AC Voltage Rating: 125 V
Maximum DC Voltage Rating: N/A
Fuse Material: Epoxy Coated
Packaging: N/A
Screening Level: N/A
Current Rating: 1 A
Maximum Power Dissipation: N/A
Acting: Very Fast
Operating Temperature: -55 to 125 °C
Fuse Size: 2.8 X 7.11 mm
Customers Who Bought 251001 Also Bought
DESCRIPTION
Fuse Subminiature Very Fast Acting 1A 125V Axial 2.8 X 7.11mm Epoxy Coated
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536100040
COO: PH
ECCN: EAR99