surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
239.700 by LITTELFUSE
Image is representational - see manufacturer’s specifications
LITTELFUSE

239.700

Littelfuse

Fuse Miniature Slow Blow Acting 0.7A 250V Holder Cartridge 5 X 20mm Glass

PRICING per each  AVAILABILITY real time   
1-9 :$1.82
10-24 :$1.72
25-49 :$1.63
50-99 :$1.53
100-249 :$1.46
250-499 :$1.37
500 + :$1.27
40 can ship today
In our stock 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
11 hour(s) 31 minute(s) ship today!
RESOURCES
SPECS
Supplier: Littelfuse
Part No: 239.700
RoHS: Yes
Type: Miniature
Maximum AC Voltage Rating: 250 V
Maximum DC Voltage Rating: N/A
Fuse Material: Glass
Packaging: N/A
Screening Level: N/A
Current Rating: 0.7 A
Maximum Power Dissipation: N/A
Acting: Slow Blow
Operating Temperature: -55 to 125 °C
Dimension: 20 x 5.2 mm
Fuse Size: 5 X 20 mm
Customers Who Bought 239.700 Also Bought
DESCRIPTION
Fuse Miniature Slow Blow Acting 0.7A 250V Holder Cartridge 5 X 20mm Glass
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
DID YOU KNOW?