surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
239003 by LITTELFUSE
Image is representational - see manufacturer’s specifications
LITTELFUSE

239003

Littelfuse

Fuse Miniature Slow Blow Acting 3A 250V Holder Cartridge 5 X 20mm Glass

PRICING per each  AVAILABILITY real time   
1-9 :$1.47
10-24 :$1.40
25-49 :$1.32
50-99 :$1.25
100-249 :$1.18
250-499 :$1.09
500 + :$1.03
Request Quote
1,589 can ship today
In our stock 
In Stock quantities placed in the next
14 hour(s) 18 minute(s) ship today!
RESOURCES
SPECS
Supplier: Littelfuse
Part No: 239003
RoHS: Unknown
Type: Miniature
Maximum AC Voltage Rating: 250 V
Maximum DC Voltage Rating: N/A
Fuse Material: Glass
Packaging: N/A
Screening Level: N/A
Current Rating: 3 A
Maximum Power Dissipation: N/A
Acting: Slow Blow
Operating Temperature: -55 to 125 °C
Fuse Size: 5 X 20mm
Customers Who Bought 239003 Also Bought
DESCRIPTION
Fuse Miniature Slow Blow Acting 3A 250V Holder Cartridge 5 X 20mm Glass
PART CLASSIFICATION DATA
ECCN: EAR99
DID YOU KNOW?