surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
235.600 by LITTELFUSE
Image is representational - see manufacturer’s specifications
LITTELFUSE

235.600

Littelfuse

Fuse 0.6A 250V Fast Acting 2-Pin

PRICING per each  AVAILABILITY real time   
1-24 :$0.481
25-49 :$0.442
50-99 :$0.404
100-249 :$0.336
250-499 :$0.305
500-999 :$0.259
1,000-2,499 :$0.229
2,500 + :$0.214
662 can ship today
In our stock 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
16 hour(s) 7 minute(s) ship today!
RESOURCES
SPECS
Supplier: Littelfuse
Part No: 235.600
RoHS: Yes
Type: Miniature
Maximum AC Voltage Rating: 250 V
Maximum DC Voltage Rating: N/A
Fuse Material: Glass
Packaging: N/A
Screening Level: N/A
Current Rating: 0.6 A
Maximum Power Dissipation: N/A
Acting: Fast
Operating Temperature: -55 to 125 °C
Fuse Size: 5 X 20 mm
Customers Who Bought 235.600 Also Bought
DESCRIPTION
Fuse 0.6A 250V Fast Acting 2-Pin
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
DID YOU KNOW?