surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
230.600 by LITTELFUSE
Image is representational - see manufacturer’s specifications
LITTELFUSE

230.600

Littelfuse

Fuse Subminiature Slow Blow Acting 0.6A 250V Axial 5 X 15mm Glass

PRICING per each  AVAILABILITY real time   
1-9 :$2.40
10-24 :$2.29
25-49 :$2.16
50-99 :$2.06
100-249 :$1.91
250-499 :$1.82
500 + :$1.68
Request Quote
70 can ship today
In our stock 
In Stock quantities placed in the next
7 hour(s) 24 minute(s) ship today!
RESOURCES
SPECS
Supplier: Littelfuse
Part No: 230.600
RoHS: Unknown
Type: Subminiature
Maximum AC Voltage Rating: 250 V
Maximum DC Voltage Rating: N/A
Fuse Material: Glass
Packaging: N/A
Screening Level: N/A
Current Rating: 0.6 A
Maximum Power Dissipation: N/A
Acting: Slow Blow
Operating Temperature: -55 to 125 °C
Dimension: 14.48 x 4.7mm
Fuse Size: 5 X 15mm
Customers Who Bought 230.600 Also Bought
DESCRIPTION
Fuse Subminiature Slow Blow Acting 0.6A 250V Axial 5 X 15mm Glass
DID YOU KNOW?