surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
230.500 by LITTELFUSE
Image is representational - see manufacturer’s specifications
LITTELFUSE

230.500

Littelfuse

Fuse 0.5A 250V Slow Blow Acting 2-Pin

PRICING per each  AVAILABILITY real time   
1-9 :$2.96
10-24 :$2.82
25-49 :$2.67
50-99 :$2.52
100-249 :$2.37
250-499 :$2.22
500 + :$2.08
Request Quote
4,250 can ship today
In our stock 
In Stock quantities placed in the next
12 hour(s) 59 minute(s) ship today!
RESOURCES
SPECS
Supplier: Littelfuse
Part No: 230.500
RoHS: Unknown
Type: Subminiature
Maximum AC Voltage Rating: 250 V
Maximum DC Voltage Rating: N/A
Fuse Material: Glass
Packaging: N/A
Screening Level: N/A
Current Rating: 0.5 A
Maximum Power Dissipation: N/A
Acting: Slow Blow
Operating Temperature: -55 to 125 °C
Fuse Size: 5 X 15mm
Customers Who Bought 230.500 Also Bought
DESCRIPTION
Fuse 0.5A 250V Slow Blow Acting 2-Pin
DID YOU KNOW?