surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
230004 by LITTELFUSE
Image is representational - see manufacturer’s specifications
LITTELFUSE

230004

Littelfuse

Fuse Subminiature Slow Blow Acting 4A 125V Axial 5 X 15mm Glass

PRICING per each  AVAILABILITY real time   
1-9 :$1.88
10-24 :$1.63
25-49 :$1.09
50-99 :$0.87
100-249 :$0.55
250-499 :$0.49
500 + :$0.47
Request Quote
78 can ship Monday
In our stock 
RESOURCES
SPECS
Supplier: Littelfuse
Part No: 230004
RoHS: Unknown
Type: Subminiature
Maximum AC Voltage Rating: 125 V
Maximum DC Voltage Rating: N/A
Fuse Material: Glass
Packaging: N/A
Screening Level: N/A
Current Rating: 4 A
Maximum Power Dissipation: N/A
Acting: Slow Blow
Operating Temperature: -55 to 125 °C
Fuse Size: 5 X 15mm
Customers Who Bought 230004 Also Bought
DESCRIPTION
Fuse Subminiature Slow Blow Acting 4A 125V Axial 5 X 15mm Glass
PART CLASSIFICATION DATA
ECCN: EAR99
DID YOU KNOW?