surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
229.375 by LITTELFUSE
Image is representational - see manufacturer’s specifications
LITTELFUSE

229.375

Littelfuse

Fuse Subminiature Slow Blow Acting 0.375A 250V Holder Cartridge 5 X 15mm Glass

PRICING per each  AVAILABILITY real time   
1-24 :$0.690
25-49 :$0.640
50-99 :$0.580
100-249 :$0.482
250-499 :$0.438
500-999 :$0.373
1,000-2,499 :$0.329
2,500 + :$0.307
Request Quote
418 can ship today
In our stock 
In Stock quantities placed in the next
6 hour(s) 48 minute(s) ship today!
RESOURCES
SPECS
Supplier: Littelfuse
Part No: 229.375
RoHS: Unknown
Type: Subminiature
Maximum AC Voltage Rating: 250 V
Maximum DC Voltage Rating: N/A
Fuse Material: Glass
Packaging: N/A
Screening Level: N/A
Current Rating: 0.375 A
Maximum Power Dissipation: N/A
Acting: Slow Blow
Operating Temperature: -55 to 125 °C
Fuse Size: 5 X 15mm
Customers Who Bought 229.375 Also Bought
DESCRIPTION
Fuse Subminiature Slow Blow Acting 0.375A 250V Holder Cartridge 5 X 15mm Glass
PART CLASSIFICATION DATA
ECCN: EAR99
DID YOU KNOW?