229007 LITTELFUSE | Fuses
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
229007 by LITTELFUSE
Image is representational - see manufacturer’s specifications
LITTELFUSE

229007

Littelfuse

Fuse Subminiature Slow Blow Acting 7A 125V Holder Cartridge 5 X 15mm Glass

PRICING per each  AVAILABILITY Updated Today   
1-9 :$2.50
10-24 :$2.37
25-49 :$2.27
50-99 :$2.13
100-249 :$2.01
250-499 :$1.88
500 + :$1.76
1,373 can ship Monday
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
RESOURCES
SPECS
Supplier: Littelfuse
Part No: 229007
RoHS: Yes
Type: Subminiature
Maximum AC Voltage Rating: 125 V
Maximum DC Voltage Rating: N/A
Fuse Material: Glass
Packaging: N/A
Screening Level: N/A
Current Rating: 7 A
Maximum Power Dissipation: N/A
Acting: Slow Blow
Operating Temperature: -55 to 125 °C
Fuse Size: 5 X 15 mm
Customers Who Bought 229007 Also Bought
DESCRIPTION
Fuse Subminiature Slow Blow Acting 7A 125V Holder Cartridge 5 X 15mm Glass
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
ECCN: EAR99