surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
225.375 by LITTELFUSE
Image is representational - see manufacturer’s specifications
LITTELFUSE

225.375

Littelfuse

Fuse Subminiature Fast Acting 0.375A 250V Holder Cartridge 5 X 15mm Glass

PRICING per each  AVAILABILITY real time   
1-9 :$1.33
10-24 :$1.26
25-49 :$1.21
50-99 :$1.14
100-249 :$1.07
250-499 :$1.00
500 + :$0.95
Request Quote
280 can ship tomorrow
In our stock 
RESOURCES
SPECS
Supplier: Littelfuse
Part No: 225.375
RoHS: Unknown
Type: Subminiature
Maximum AC Voltage Rating: 250 V
Maximum DC Voltage Rating: N/A
Fuse Material: Glass
Packaging: N/A
Screening Level: N/A
Current Rating: 0.375 A
Maximum Power Dissipation: N/A
Acting: Fast
Operating Temperature: N/A
Fuse Size: 5 X 15mm
Customers Who Bought 225.375 Also Bought
DESCRIPTION
Fuse Subminiature Fast Acting 0.375A 250V Holder Cartridge 5 X 15mm Glass
PART CLASSIFICATION DATA
ECCN: EAR99
DID YOU KNOW?