surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
225007 by LITTELFUSE
Image is representational - see manufacturer’s specifications
LITTELFUSE

225007

Littelfuse

Fuse Subminiature Fast Acting 7A 125V Holder Cartridge 5 X 15mm Glass

PRICING per each  AVAILABILITY real time   
1-24 :$0.88
25-99 :$0.82
100-249 :$0.76
250-376 :$0.71
377 + :$0.66
Request Quote
377 can ship today
In our stock 
In Stock quantities placed in the next
10 hour(s) 53 minute(s) ship today!
RESOURCES
SPECS
Supplier: Littelfuse
Part No: 225007
RoHS: Unknown
Type: Subminiature
Maximum AC Voltage Rating: 125 V
Maximum DC Voltage Rating: N/A
Fuse Material: Glass
Packaging: N/A
Screening Level: N/A
Current Rating: 7 A
Maximum Power Dissipation: N/A
Acting: Fast
Operating Temperature: N/A
Fuse Size: 5 X 15mm
Customers Who Bought 225007 Also Bought
DESCRIPTION
Fuse Subminiature Fast Acting 7A 125V Holder Cartridge 5 X 15mm Glass
PART CLASSIFICATION DATA
ECCN: EAR99
DID YOU KNOW?