surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
218.630 by LITTELFUSE
Image is representational - see manufacturer’s specifications
LITTELFUSE

218.630

Littelfuse

Fuse Miniature Slow Blow Acting 0.63A 250V Holder Cartridge 5 X 20mm

PRICING per each  AVAILABILITY real time   
1-9 :$1.65
10-24 :$1.59
25-49 :$1.50
50-99 :$1.41
100-249 :$1.32
250-499 :$1.25
500 + :$1.14
Request Quote
167 can ship Monday
In our stock 
RESOURCES
SPECS
Supplier: Littelfuse
Part No: 218.630
RoHS: Unknown
Type: Miniature
Maximum AC Voltage Rating: 250 V
Maximum DC Voltage Rating: N/A
Fuse Material: N/A
Packaging: N/A
Screening Level: N/A
Current Rating: 0.63 A
Maximum Power Dissipation: N/A
Acting: Slow Blow
Operating Temperature: N/A
Fuse Size: 5 X 20mm
Customers Who Bought 218.630 Also Bought
DESCRIPTION
Fuse Miniature Slow Blow Acting 0.63A 250V Holder Cartridge 5 X 20mm
DID YOU KNOW?