surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
218008 by LITTELFUSE
Image is representational - see manufacturer’s specifications
LITTELFUSE

218008

Littelfuse

Fuse Miniature Slow Blow Acting 8A 250V Holder Cartridge 5 X 20mm

PRICING per each  AVAILABILITY real time   
1-24 :$0.53
25-99 :$0.49
100-249 :$0.45
250-499 :$0.42
500 + :$0.40
1 can ship tomorrow
In our stock 
Ships From: Miami, FL
RESOURCES
SPECS
Supplier: Littelfuse
Part No: 218008
RoHS: Unknown
Type: Miniature
Maximum AC Voltage Rating: 250 V
Maximum DC Voltage Rating: N/A
Fuse Material: N/A
Packaging: N/A
Screening Level: N/A
Current Rating: 8 A
Maximum Power Dissipation: N/A
Mounting: Holder
Acting: Slow Blow
Operating Temperature: N/A
Fuse Size: 5 X 20 mm
Customers Who Bought 218008 Also Bought
DESCRIPTION
Fuse Miniature Slow Blow Acting 8A 250V Holder Cartridge 5 X 20mm
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
ECCN: EAR99
DID YOU KNOW?