217.500 LITTELFUSE | Fuses
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
217.500 by LITTELFUSE
Image is representational - see manufacturer’s specifications
LITTELFUSE

217.500

Littelfuse

Fuse Miniature Fast Acting 0.5A 250V Holder Cartridge 5 X 20mm Glass

PRICING per each  AVAILABILITY Updated Today   
1-24 :$0.331
25-49 :$0.305
50-99 :$0.278
100-249 :$0.231
250-499 :$0.210
500-999 :$0.179
1,000-2,499 :$0.158
2,500 + :$0.147
2 can ship Monday
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
Ships From: Oakland, CA
RESOURCES
SPECS
Supplier: Littelfuse
Part No: 217.500
RoHS: Yes
Type: Miniature
Maximum AC Voltage Rating: 250 V
Maximum DC Voltage Rating: N/A
Fuse Material: Glass
Packaging: N/A
Screening Level: N/A
Current Rating: 0.5 A
Maximum Power Dissipation: N/A
Acting: Fast
Operating Temperature: -55 to 125 °C
Dimension: 20 x 5 mm
Fuse Size: 5 X 20 mm
Customers Who Bought 217.500 Also Bought
DESCRIPTION
Fuse Miniature Fast Acting 0.5A 250V Holder Cartridge 5 X 20mm Glass
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.