surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
216.250 by LITTELFUSE
Image is representational - see manufacturer’s specifications
LITTELFUSE

216.250

Littelfuse

Fuse 0.25A 250V Fast Acting 2-Pin

PRICING per each  AVAILABILITY real time   
1-9 :$2.59
10-24 :$2.46
25-49 :$2.33
50-99 :$2.19
100-249 :$2.08
250-499 :$1.94
500 + :$1.82
Request Quote
11 can ship tomorrow
In our stock 
RESOURCES
SPECS
Supplier: Littelfuse
Part No: 216.250
RoHS: Unknown
Type: Miniature
Maximum AC Voltage Rating: 250 V
Maximum DC Voltage Rating: N/A
Fuse Material: Ceramic
Packaging: N/A
Screening Level: N/A
Current Rating: 0.25 A
Maximum Power Dissipation: 2.5 W
Acting: Fast
Operating Temperature: -55 to 125 °C
Fuse Size: 5 X 20mm
Customers Who Bought 216.250 Also Bought
DESCRIPTION
Fuse 0.25A 250V Fast Acting 2-Pin
DID YOU KNOW?