surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
21601.6 by LITTELFUSE
Image is representational - see manufacturer’s specifications
LITTELFUSE

21601.6

Littelfuse

Fuse Subminiature Fast Acting 1.6A 250V Holder Cartridge 5 X 20mm Ceramic

PRICING per each  AVAILABILITY real time   
1-24 :$1.27
25-49 :$1.23
50-99 :$1.05
100-249 :$0.88
250-499 :$0.86
500-999 :$0.72
1,000-2,499 :$0.64
2,500 + :$0.60
Request Quote
18 can ship today
In our stock 
In Stock quantities placed in the next
13 hour(s) 44 minute(s) ship today!
RESOURCES
SPECS
Supplier: Littelfuse
Part No: 21601.6
RoHS: Unknown
Type: Subminiature
Maximum AC Voltage Rating: 250 V
Maximum DC Voltage Rating: N/A
Fuse Material: Ceramic
Packaging: N/A
Screening Level: N/A
Current Rating: 1.6 A
Maximum Power Dissipation: 4(Typ) W
Acting: Fast
Operating Temperature: -55 to 125 °C
Fuse Size: 5 X 20mm
Customers Who Bought 21601.6 Also Bought
DESCRIPTION
Fuse Subminiature Fast Acting 1.6A 250V Holder Cartridge 5 X 20mm Ceramic
PART CLASSIFICATION DATA
ECCN: EAR99
DID YOU KNOW?