215008 LITTELFUSE | Fuses
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
215008 by LITTELFUSE
Image is representational - see manufacturer’s specifications
LITTELFUSE

215008

Littelfuse

Fuse Miniature Slow Blow Acting 8A 250V Holder Cartridge 5 X 20mm Ceramic

PRICING per each  AVAILABILITY Updated Today   
1-9 :$2.40
10-24 :$2.29
25-49 :$2.16
50-99 :$2.06
100-249 :$1.91
250-499 :$1.82
500 + :$1.68
494 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
In Stock quantities placed in the next
1 hour(s) 25 minute(s) ship today!
RESOURCES
SPECS
Supplier: Littelfuse
Part No: 215008
RoHS: Unknown
Type: Miniature
Maximum AC Voltage Rating: 250 V
Maximum DC Voltage Rating: N/A
Fuse Material: Ceramic
Packaging: N/A
Screening Level: N/A
Current Rating: 8 A
Maximum Power Dissipation: 4 W
Acting: Slow Blow
Operating Temperature: -55 to 125 °C
Fuse Size: 5 X 20 mm
Customers Who Bought 215008 Also Bought
DESCRIPTION
Fuse Miniature Slow Blow Acting 8A 250V Holder Cartridge 5 X 20mm Ceramic
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
ECCN: EAR99