surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
214008 by LITTELFUSE
Image is representational - see manufacturer’s specifications
LITTELFUSE
PRICING per each  AVAILABILITY real time   
1-9 :$2.78
10-24 :$2.65
25-49 :$2.50
50-99 :$2.37
100-249 :$2.22
250-499 :$2.09
500 + :$1.94
10 can ship today
In our stock 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
11 hour(s) 6 minute(s) ship today!
RESOURCES
SPECS
Supplier: Littelfuse
Part No: 214008
RoHS: No
Type: Automotive
Maximum AC Voltage Rating: 36 V
Maximum DC Voltage Rating: N/A
Fuse Material: N/A
Packaging: N/A
Screening Level: N/A
Current Rating: 8 A
Maximum Power Dissipation: N/A
Acting: N/A
Operating Temperature: N/A
Fuse Size: 6 X 25 mm
Customers Who Bought 214008 Also Bought
DESCRIPTION
Fuse 8A 36V 2-Pin
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
ECCN: EAR99
DID YOU KNOW?