surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
213.800 by LITTELFUSE
Image is representational - see manufacturer’s specifications
LITTELFUSE

213.800

Littelfuse

Fuse Miniature Slow Blow Acting 0.8A 250V Holder Cartridge 5 X 20mm

PRICING per each  AVAILABILITY real time   

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Comments:
Request Pricing »
40 can ship Monday
In our stock 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Littelfuse
Part No: 213.800
RoHS: Unknown
Type: Miniature
Maximum AC Voltage Rating: 250 V
Maximum DC Voltage Rating: N/A
Fuse Material: N/A
Packaging: N/A
Screening Level: N/A
Current Rating: 0.8 A
Maximum Power Dissipation: N/A
Acting: Slow Blow
Operating Temperature: N/A
Fuse Size: 5 X 20mm
Customers Who Bought 213.800 Also Bought
DESCRIPTION
Fuse Miniature Slow Blow Acting 0.8A 250V Holder Cartridge 5 X 20mm
DID YOU KNOW?