203001G by LITTELFUSE
Image is representational - see manufacturer’s specifications
LITTELFUSE

203001G

Littelfuse

Fuse Subminiature Slow Blow Acting 1A 250V SMD Gull Wing 9.45 X 6.35 X 4.19mm Thermoplastic T/R

PRICING per each  AVAILABILITY real time   
1-24 :$4.11
25-49 :$3.65
50-99 :$3.20
100-249 :$2.66
250-499 :$2.59
500-999 :$2.21
1,000-2,499 :$2.09
2,500 + :$1.90
230 can ship tomorrow
In our stock 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Littelfuse
Part No: 203001G
RoHS: Unknown
Type: Subminiature
Maximum AC Voltage Rating: 250 V
Maximum DC Voltage Rating: N/A
Fuse Material: Thermoplastic
Packaging: Tape and Reel
Screening Level: N/A
Current Rating: 1 A
Maximum Power Dissipation: N/A
Acting: Slow Blow
Operating Temperature: -55 to 125 °C
Fuse Size: 9.45 X 6.35 X 4.19 mm
Customers Who Bought 203001G Also Bought
DESCRIPTION
Fuse Subminiature Slow Blow Acting 1A 250V SMD Gull Wing 9.45 X 6.35 X 4.19mm Thermoplastic T/R